Part Details for EL7104CSZ-T7 by Intersil Corporation
Results Overview of EL7104CSZ-T7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL7104CSZ-T7 Information
EL7104CSZ-T7 by Intersil Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for EL7104CSZ-T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC MOSFET DRIVER HS 1-CH 8-SOIC | 2007 |
|
$6.3410 / $9.5115 | Buy Now |
US Tariff Estimator: EL7104CSZ-T7 by Intersil Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EL7104CSZ-T7
EL7104CSZ-T7 Part Data Attributes
|
|
EL7104CSZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7104CSZ-T7
Intersil Corporation
High Speed, Single Channel, Power MOSFET Driver; PDIP8, SOIC8; Temp Range: -40° to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | PDIP, SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8, 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 52 Weeks | |
| High Side Driver | Yes | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9022 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Peak Current Limit-Nom | 4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.7272 Mm | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.025 µS | |
| Turn-on Time | 0.025 µS | |
| Width | 3.9116 Mm |
Alternate Parts for EL7104CSZ-T7
This table gives cross-reference parts and alternative options found for EL7104CSZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7104CSZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EL7104CSZ-T7 | Renesas Electronics Corporation | $3.4974 | High Speed, Single Channel, Power MOSFET Driver, SOICN, /Reel | EL7104CSZ-T7 vs EL7104CSZ-T7 |
| EL7104CSZ-T13 | Renesas Electronics Corporation | Check for Price | High Speed, Single Channel, Power MOSFET Driver, SOICN, /Reel | EL7104CSZ-T7 vs EL7104CSZ-T13 |
| EL7104CS-T13 | Renesas Electronics Corporation | Check for Price | Buffer/Inverter Based MOSFET Driver | EL7104CSZ-T7 vs EL7104CS-T13 |
| EL7104CS-T7 | Renesas Electronics Corporation | Check for Price | Buffer/Inverter Based MOSFET Driver | EL7104CSZ-T7 vs EL7104CS-T7 |
| EL7104CS | Intersil Corporation | Check for Price | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8 | EL7104CSZ-T7 vs EL7104CS |
EL7104CSZ-T7 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the EL7104CSZ-T7 is 4.5V to 5.5V.
-
To ensure proper power-up and initialization, it is recommended to follow the power-up sequence outlined in the datasheet, which includes applying a stable voltage source, waiting for the internal voltage regulator to settle, and then applying the input signal.
-
The EL7104CSZ-T7 can handle input signal frequencies up to 100 MHz.
-
To optimize the layout and routing of the EL7104CSZ-T7, it is recommended to follow good high-frequency PCB design practices, such as using short, direct traces, avoiding vias and right-angle bends, and keeping the device away from noise sources.
-
The thermal resistance of the EL7104CSZ-T7 package is typically around 30°C/W.