Part Details for EL7252CSZ-T13 by Intersil Corporation
Overview of EL7252CSZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7252CSZ | Renesas Electronics Corporation | Dual Input, High Speed, Dual Channel Power MOSFET Driver | |
EL7252CSZ-T7 | Renesas Electronics Corporation | Dual Input, High Speed, Dual Channel Power MOSFET Driver | |
EL7252CSZ-T13 | Renesas Electronics Corporation | Dual Input, High Speed, Dual Channel Power MOSFET Driver |
Part Details for EL7252CSZ-T13
EL7252CSZ-T13 CAD Models
EL7252CSZ-T13 Part Data Attributes
|
EL7252CSZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7252CSZ-T13
Intersil Corporation
Dual Input, High Speed, Dual Channel Power MOSFET Driver; SOIC8; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | NO | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 3.9116 mm |
Alternate Parts for EL7252CSZ-T13
This table gives cross-reference parts and alternative options found for EL7252CSZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7252CSZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7252CSZ | Dual Input, High Speed, Dual Channel Power MOSFET Driver; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | EL7252CSZ-T13 vs EL7252CSZ |
EL7252CS | 2A 2 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO8, SO-8 | Intersil Corporation | EL7252CSZ-T13 vs EL7252CS |