Part Details for ISL6208CBZ by Intersil Corporation
Overview of ISL6208CBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6208CBZ
ISL6208CBZ CAD Models
ISL6208CBZ Part Data Attributes
|
ISL6208CBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6208CBZ
Intersil Corporation
High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |
Alternate Parts for ISL6208CBZ
This table gives cross-reference parts and alternative options found for ISL6208CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6208CBZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel | Renesas Electronics Corporation | ISL6208CBZ vs ISL6208CBZ-T |
ISL6208CBZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208CBZ vs ISL6208CBZ-T7 |
ISL6208CBZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208CBZ vs ISL6208CBZ-T13 |
ISL6208CB | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6208CBZ vs ISL6208CB |
ISL6208CBZ | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube | Renesas Electronics Corporation | ISL6208CBZ vs ISL6208CBZ |
ISL6208IBZ | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube | Renesas Electronics Corporation | ISL6208CBZ vs ISL6208IBZ |
ISL6208IBZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208CBZ vs ISL6208IBZ-T |
ISL6208CBZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208CBZ vs ISL6208CBZ-T |