There are no models available for this part yet.
Overview of EL7457CUZ-T13 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7457CUZ | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver | |
EL7457CUZ-T13 | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver | |
EL7457CUZ-T7 | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver |
CAD Models for EL7457CUZ-T13 by Intersil Corporation
Part Data Attributes for EL7457CUZ-T13 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN, QSOP, SOIC
|
Package Description
|
SSOP, SSOP16,.25
|
Pin Count
|
16, 16, 16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Driver Number of Bits
|
4
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Output Peak Current Limit-Nom
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.73 mm
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for EL7457CUZ-T13
This table gives cross-reference parts and alternative options found for EL7457CUZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7457CUZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7457CU-T7 | 2A 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Intersil Corporation | EL7457CUZ-T13 vs EL7457CU-T7 |
EL7457CU | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO16 | Intersil Corporation | EL7457CUZ-T13 vs EL7457CU |
EL7457CUZ-T7A | 40MHz Non-Inverting Quad CMOS Driver, QSOP, /Reel | Renesas Electronics Corporation | EL7457CUZ-T13 vs EL7457CUZ-T7A |
EL7457CUZ-T7 | 40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL7457CUZ-T13 vs EL7457CUZ-T7 |
EL7457CUZ-T13 | 40MHz Non-Inverting Quad CMOS Driver, QSOP, /Reel | Renesas Electronics Corporation | EL7457CUZ-T13 vs EL7457CUZ-T13 |
EL7457CUZ-T7 | 40MHz Non-Inverting Quad CMOS Driver, QSOP, /Reel | Renesas Electronics Corporation | EL7457CUZ-T13 vs EL7457CUZ-T7 |
Related Parts for EL7457CUZ-T13
-
AT89C51AC2-RLTUMMicrocontrollers
-
EL7457CUZ-T7MOSFET Drivers
-
EL7562CUZ-T13Switching Regulator or Controllers
-
TPH5200FNHPower Field-Effect Transistors
-
ADUM3401ARWZ-RLOther Analog ICs
-
L99H01QFTRMotion Control Electronics
-
INA3221AIRGVRPower Management Circuits
-
EL5420CRZ-T7Operational Amplifiers
-
DS90UB948TNKDRQ1Line Driver or Receivers