-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40MHz Non-Inverting Quad CMOS Driver, QSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6611
|
Newark | Mosfet Driver, -40 To 85Deg C, Driver Configuration:High Side And Low Side, Peak Output Current:2A, Supply Voltage Min:5V, Supply Voltage Max:16.5V, Driver Case Style:Qsop, No. Of Pins:16Pins, Input Delay:13Ns, Output Delay:11.5Ns, Rohs Compliant: Yes |Renesas EL7457CUZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2900 / $6.6000 | Buy Now |
DISTI #
61J5681
|
Newark | Line Differential Driver, Full Reel, No. Of Pins:16Pins, Ic Case/Package:Qsop, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Renesas EL7457CUZ-T7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T6038
|
Newark | Line Differential Driver, Device Type:Differential Line Driver, Interfaces:-, No. Of Drivers:4Drivers, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Renesas EL7457CUZ-T7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
EL7457CUZ-T7CT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 16QSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14471 In Stock |
|
$3.5320 / $6.4700 | Buy Now |
DISTI #
EL7457CUZ-T7
|
Avnet Americas | MOSFET DRVR 2A 4-OUT Hi/Lo Side Non-Inv 16-Pin QSOP T/R - Tape and Reel (Alt: EL7457CUZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 1000 Factory Stock |
|
$3.4163 / $3.9005 | Buy Now |
DISTI #
968-EL7457CUZ-T7
|
Mouser Electronics | Gate Drivers EL7457CUZ 40MHZ ULTR HI SPD CMOS DRVR RoHS: Compliant | 1381 |
|
$3.5400 / $6.4700 | Buy Now |
|
Future Electronics | EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$3.6000 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HI/LOW SIDE 16QSOP Min Qty: 1 Container: Tape & Reel (TR) | 14471 |
|
$3.5320 / $6.4700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 2000 |
|
$7.6532 / $7.8918 | Buy Now |
DISTI #
EL7457CUZ-T7
|
Avnet Silica | MOSFET DRVR 2A 4-OUT Hi/Lo Side Non-Inv 16-Pin QSOP T/R (Alt: EL7457CUZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7457CUZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7457CUZ-T7
Renesas Electronics Corporation
40MHz Non-Inverting Quad CMOS Driver, QSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | MDP0040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-16 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for EL7457CUZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7457CUZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7457CU-T7 | 2A 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Intersil Corporation | EL7457CUZ-T7 vs EL7457CU-T7 |
EL7457CUZ | 40MHz Non-Inverting Quad CMOS Driver, QSOP, /Tube | Renesas Electronics Corporation | EL7457CUZ-T7 vs EL7457CUZ |
EL7457CUZ-T13 | 40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL7457CUZ-T7 vs EL7457CUZ-T13 |
EL7457CUZ-T13 | 40MHz Non-Inverting Quad CMOS Driver, QSOP, /Reel | Renesas Electronics Corporation | EL7457CUZ-T7 vs EL7457CUZ-T13 |
EL7457CUZ-T7 | 40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL7457CUZ-T7 vs EL7457CUZ-T7 |
EL7457CUZ-T7A | 40MHz Non-Inverting Quad CMOS Driver, QSOP, /Reel | Renesas Electronics Corporation | EL7457CUZ-T7 vs EL7457CUZ-T7A |