Part Details for EL7583IREZ-T7 by Intersil Corporation
Overview of EL7583IREZ-T7 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL7583IREZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL7583IREZ-T7-ND
|
DigiKey | SWITCHING REGULATOR, 1.75A, 1000 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | EL7583 - 3-Channel DC/DC Converter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2 |
|
$2.6400 / $3.1100 | Buy Now |
Part Details for EL7583IREZ-T7
EL7583IREZ-T7 CAD Models
EL7583IREZ-T7 Part Data Attributes
|
EL7583IREZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7583IREZ-T7
Intersil Corporation
3-Channel DC/DC Converter; TSSOP20; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153, HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for EL7583IREZ-T7
This table gives cross-reference parts and alternative options found for EL7583IREZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7583IREZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7583IR | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ-T7 vs EL7583IR |
EL7583IRE-T13 | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ-T7 vs EL7583IRE-T13 |
EL7583IREZ-T13 | 3-Channel DC/DC Converter, TSSOP-EP, /Reel | Renesas Electronics Corporation | EL7583IREZ-T7 vs EL7583IREZ-T13 |
EL7583IR | Switching Regulator | Renesas Electronics Corporation | EL7583IREZ-T7 vs EL7583IR |
EL7583IRE-T7 | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ-T7 vs EL7583IRE-T7 |
EL7583IRE | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ-T7 vs EL7583IRE |
EL7583IREZ-T13 | 3-Channel DC/DC Converter; TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | EL7583IREZ-T7 vs EL7583IREZ-T13 |
EL7583IR-T13 | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ-T7 vs EL7583IR-T13 |