There are no models available for this part yet.
Overview of EL7583IRE-T13 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7583IR-EVAL | Renesas Electronics Corporation | 3-Channel DC/DC Converter Evaluation Board | |
EL7583IREZ-T13 | Renesas Electronics Corporation | 3-Channel DC/DC Converter | |
EL7583IREZ-T7 | Renesas Electronics Corporation | 3-Channel DC/DC Converter |
CAD Models for EL7583IRE-T13 by Intersil Corporation
Part Data Attributes for EL7583IRE-T13 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.75 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for EL7583IRE-T13
This table gives cross-reference parts and alternative options found for EL7583IRE-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7583IRE-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7583CR | IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,20PIN,PLASTIC | Intersil Corporation | EL7583IRE-T13 vs EL7583CR |
EL7583IR-T7 | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IRE-T13 vs EL7583IR-T7 |
EL7583IREZ-T7 | 1.75 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MO-153, HTSSOP-20 | Rochester Electronics LLC | EL7583IRE-T13 vs EL7583IREZ-T7 |
EL7583IREZ-T7 | 3-Channel DC/DC Converter; TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | EL7583IRE-T13 vs EL7583IREZ-T7 |
EL7583IREZ | 3-Channel DC/DC Converter, TSSOP-EP, /Tube | Renesas Electronics Corporation | EL7583IRE-T13 vs EL7583IREZ |
EL7583IRZ-T13 | 0.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-153, TSSOP-20 | Intersil Corporation | EL7583IRE-T13 vs EL7583IRZ-T13 |
EL7583IR-T7 | Switching Regulator | Renesas Electronics Corporation | EL7583IRE-T13 vs EL7583IR-T7 |
EL7583IREZ-T13 | 3-Channel DC/DC Converter; TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | EL7583IRE-T13 vs EL7583IREZ-T13 |
EL7583IRZ | 0.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-153, TSSOP-20 | Intersil Corporation | EL7583IRE-T13 vs EL7583IRZ |
EL7583IR-T13 | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IRE-T13 vs EL7583IR-T13 |