Consumer Circuits
EL8200IYZ-T7
Intersil Corporation
Description: 200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C

Overview of EL8200IYZ-T7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EL8200IYZ-T7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL8200IYZ-T7 by Intersil Corporation

EL8200IYZ-T7
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
200000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. EL8200IYZ-T7
    Intersil Corporation
    200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C
    VS

Alternate Parts for EL8200IYZ-T7

This table gives cross-reference parts and alternative options found for EL8200IYZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8200IYZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL8200IYZ 200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL8200IYZ-T7 vs EL8200IYZ
EL8200IY 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 Intersil Corporation EL8200IYZ-T7 vs EL8200IY
EL8200IY-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 Intersil Corporation EL8200IYZ-T7 vs EL8200IY-T7
Part Number Description Manufacturer Compare
EL8201IS-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8 Intersil Corporation EL8200IYZ-T7 vs EL8201IS-T13
EL8201ISZ-T7 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C Intersil Corporation EL8200IYZ-T7 vs EL8201ISZ-T7
EL8401IS-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOP-14 Intersil Corporation EL8200IYZ-T7 vs EL8401IS-T13
EL8201ISZ-T13 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C Intersil Corporation EL8200IYZ-T7 vs EL8201ISZ-T13
EL8401ISZ 200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C Intersil Corporation EL8200IYZ-T7 vs EL8401ISZ
EL8201IS 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8 Intersil Corporation EL8200IYZ-T7 vs EL8201IS
EL8200IY 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 Intersil Corporation EL8200IYZ-T7 vs EL8200IY
EL8200IYZ 200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL8200IYZ-T7 vs EL8200IYZ
EL8401IS-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOP-14 Intersil Corporation EL8200IYZ-T7 vs EL8401IS-T7
EL8200IY-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 Intersil Corporation EL8200IYZ-T7 vs EL8200IY-T7

Related Parts for EL8200IYZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL8200IYZ-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL8200IYZ-T7 by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL8200IYZ-T7 would you like to use for your alert(s)?
  • Please alert me when EL8200IYZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL8200IYZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL8200IYZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL8200IYZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL8200IYZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL8200IYZ-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: