Consumer Circuits
EL8401ISZ
Description: 200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C

Overview of EL8401ISZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for EL8401ISZ by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components VIDEO AMPLIFIER, 1 CHANNEL(S), 4 FUNC, PDSO14 5480
  • 1 $14.9850
  • 109 $8.2418
  • 244 $7.4925
$7.4925 / $14.9850 Buy Now
Quest Components VIDEO AMPLIFIER, 1 CHANNEL(S), 4 FUNC, PDSO14 574
  • 1 $14.9850
  • 335 $5.4945
  • 547 $5.2448
$5.2448 / $14.9850 Buy Now

CAD Models for EL8401ISZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL8401ISZ by Intersil Corporation

EL8401ISZ
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QSOP, SOIC
Package Description
ROHS COMPLIANT, SOP-14
Pin Count
16, 14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
200000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.6614 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9116 mm
Want to compare parts?
  1. EL8401ISZ
    Intersil Corporation
    200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
    VS

Alternate Parts for EL8401ISZ

This table gives cross-reference parts and alternative options found for EL8401ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8401ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL8401IS-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOP-14 Intersil Corporation EL8401ISZ vs EL8401IS-T7
Part Number Description Manufacturer Compare
EL8201IS-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8 Intersil Corporation EL8401ISZ vs EL8201IS-T13
EL8201ISZ-T7 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C Intersil Corporation EL8401ISZ vs EL8201ISZ-T7
EL8401IS-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOP-14 Intersil Corporation EL8401ISZ vs EL8401IS-T13
EL8201ISZ-T13 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C Intersil Corporation EL8401ISZ vs EL8201ISZ-T13
EL8201IS 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8 Intersil Corporation EL8401ISZ vs EL8201IS
EL8200IY 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 Intersil Corporation EL8401ISZ vs EL8200IY
EL8200IYZ 200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL8401ISZ vs EL8200IYZ
EL8401IS-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOP-14 Intersil Corporation EL8401ISZ vs EL8401IS-T7
EL8200IY-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MSOP-10 Intersil Corporation EL8401ISZ vs EL8200IY-T7
EL8200IYZ-T7 200MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL8401ISZ vs EL8200IYZ-T7

Related Parts for EL8401ISZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL8401ISZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL8401ISZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL8401ISZ would you like to use for your alert(s)?
  • Please alert me when EL8401ISZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL8401ISZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL8401ISZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL8401ISZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL8401ISZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL8401ISZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: