Part Details for ELANSC410-33AI by AMD
Overview of ELANSC410-33AI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for ELANSC410-33AI
ELANSC410-33AI CAD Models
ELANSC410-33AI Part Data Attributes:
|
ELANSC410-33AI
AMD
Buy Now
Datasheet
|
Compare Parts:
ELANSC410-33AI
AMD
Microcontroller, 32-Bit, FLASH, 33MHz, CMOS, PBGA292, PLASTIC, BGA-292
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA292,20X20,50 | |
Pin Count | 292 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 292 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA292,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.61 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ELANSC410-33AI
This table gives cross-reference parts and alternative options found for ELANSC410-33AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELANSC410-33AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELANSC410-66AI | Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PBGA292, PLASTIC, BGA-292 | AMD | ELANSC410-33AI vs ELANSC410-66AI |
ELANSC410-100AC | Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PBGA292, PLASTIC, BGA-292 | AMD | ELANSC410-33AI vs ELANSC410-100AC |