Part Details for ELG479M6R3AR6AV by KEMET Corporation
Overview of ELG479M6R3AR6AV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELG479M6R3AR6AV
ELG479M6R3AR6AV CAD Models
ELG479M6R3AR6AV Part Data Attributes
|
ELG479M6R3AR6AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG479M6R3AR6AV
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Leakage Current | 3 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Tan Delta | 0.6 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELG479M6R3AR6AV
This table gives cross-reference parts and alternative options found for ELG479M6R3AR6AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG479M6R3AR6AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG006M47K0BP342550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47000uF, | YAGEO Corporation | ELG479M6R3AR6AV vs LG006M47K0BP342550 |
SLG479M6R3S1A5R50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47000uF, | Teapo Electronic Corporation | ELG479M6R3AR6AV vs SLG479M6R3S1A5R50K |
ELG479M6R3AR6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ELG479M6R3AR6AV vs ELG479M6R3AR6AA |
MALIEYH07AD547B02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG479M6R3AR6AV vs MALIEYH07AD547B02K |
MALIEYH07AD547B42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG479M6R3AR6AV vs MALIEYH07AD547B42K |
LG006M47K0BPF-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ELG479M6R3AR6AV vs LG006M47K0BPF-2550 |
LG006M47K0BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47000uF, | YAGEO Corporation | ELG479M6R3AR6AV vs LG006M47K0BPF42550 |
LG006M47K0BP5-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47000uF, | YAGEO Corporation | ELG479M6R3AR6AV vs LG006M47K0BP5-2550 |
MALIEYH07AD547B42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 47000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | ELG479M6R3AR6AV vs MALIEYH07AD547B42K |