Part Details for ELH0021K/883B by Elantec Semiconductor Inc
Overview of ELH0021K/883B by Elantec Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELH0021K/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$150.0000 | Buy Now |
|
Quest Components | Video/TV Circuit, Driver, 9 Pin, Metal, CAN | 2 |
|
$187.5000 | Buy Now |
|
Quest Components | Video/TV Circuit, Driver, 9 Pin, Metal, CAN | 4 |
|
$255.0000 / $262.5000 | Buy Now |
Part Details for ELH0021K/883B
ELH0021K/883B CAD Models
ELH0021K/883B Part Data Attributes
|
ELH0021K/883B
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ELH0021K/883B
Elantec Semiconductor Inc
Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELANTEC | |
Package Description | TO-3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 100000 |
Alternate Parts for ELH0021K/883B
This table gives cross-reference parts and alternative options found for ELH0021K/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH0021K/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLH0021K/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Spectrum Microwave | ELH0021K/883B vs FLH0021K/883 |
LH0021K | IC OP-AMP, 5000 uV OFFSET-MAX, MBFM8, METAL CAN, TO-3, 8 PIN, Operational Amplifier | National Semiconductor Corporation | ELH0021K/883B vs LH0021K |
LH0021K/883B | IC OP-AMP, MBFM8, METAL CAN, TO-3, 8 PIN, Operational Amplifier | National Semiconductor Corporation | ELH0021K/883B vs LH0021K/883B |
LH0021K | OP-AMP, 5000uV OFFSET-MAX, MBFM8, METAL CAN, TO-3, 8 PIN | Texas Instruments | ELH0021K/883B vs LH0021K |
8508801YA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM2, METAL CAN, TO-3, 12 PIN | Elantec (RETIRED) | ELH0021K/883B vs 8508801YA |
8508801YA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | API Technologies Corp EIS (RETIRED) | ELH0021K/883B vs 8508801YA |
8508801YX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, | Elantec (RETIRED) | ELH0021K/883B vs 8508801YX |
FLH0021K/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | API Technologies Corp EIS (RETIRED) | ELH0021K/883B vs FLH0021K/883 |
8508801YA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, METAL CAN, TO-3, 12 PIN | MS Kennedy Corporation | ELH0021K/883B vs 8508801YA |
8508801YX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, METAL CAN, TO-3, 12 PIN | API Technologies Corp | ELH0021K/883B vs 8508801YX |