ELH229M016AQ6AV
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount

Overview of ELH229M016AQ6AV by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for ELH229M016AQ6AV by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELH229M016AQ6AV by KEMET Corporation

ELH229M016AQ6AV
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
22000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
33 mΩ
Leakage Current
3 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
4350 mA
Surface Mount
NO
Tan Delta
0.97
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELH229M016AQ6AV
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
    VS

Alternate Parts for ELH229M016AQ6AV

This table gives cross-reference parts and alternative options found for ELH229M016AQ6AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH229M016AQ6AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41231A4229M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ELH229M016AQ6AV vs B41231A4229M007
2223LCM2250LKN5850 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH229M016AQ6AV vs 2223LCM2250LKN5850
2223LCM2250LKN9810 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH229M016AQ6AV vs 2223LCM2250LKN9810
LH016M22K0BP5-2250 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, YAGEO Corporation ELH229M016AQ6AV vs LH016M22K0BP5-2250
SLPX223M016A9P3-4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, Cornell Dubilier Electronics Inc ELH229M016AQ6AV vs SLPX223M016A9P3-4
2223LCM2250LKN58E0 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH229M016AQ6AV vs 2223LCM2250LKN58E0
LS-223M1C-A2250 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Lelon Electronics Corp ELH229M016AQ6AV vs LS-223M1C-A2250
8223LCM2250LKN98E0 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH229M016AQ6AV vs 8223LCM2250LKN98E0
LH016M22K0BPF-2250 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ELH229M016AQ6AV vs LH016M22K0BPF-2250
1223LCM2250LKN0850 CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELH229M016AQ6AV vs 1223LCM2250LKN0850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELH229M016AQ6AV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELH229M016AQ6AV by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELH229M016AQ6AV would you like to use for your alert(s)?
  • Please alert me when ELH229M016AQ6AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELH229M016AQ6AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELH229M016AQ6AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELH229M016AQ6AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELH229M016AQ6AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELH229M016AQ6AV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: