Part Details for ELLA500ETE3R3ME11D by Chemi-Con
Overview of ELLA500ETE3R3ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELLA500ETE3R3ME11D
ELLA500ETE3R3ME11D CAD Models
ELLA500ETE3R3ME11D Part Data Attributes:
|
ELLA500ETE3R3ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELLA500ETE3R3ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.00033 mA | |
Length | 11 mm | |
Manufacturer Series | LLA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Series | ELLA( 50V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELLA500ETE3R3ME11D
This table gives cross-reference parts and alternative options found for ELLA500ETE3R3ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELLA500ETE3R3ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3LFM0511NP05M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | ELLA500ETE3R3ME11D vs 83R3LFM0511NP05M |
SD1H335M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ELLA500ETE3R3ME11D vs SD1H335M05011PC |
UKL1H3R3MDDANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ELLA500ETE3R3ME11D vs UKL1H3R3MDDANATA |
UVP1H3R3MDD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ELLA500ETE3R3ME11D vs UVP1H3R3MDD1CP |
ELLA500ETD3R3ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ELLA500ETE3R3ME11D vs ELLA500ETD3R3ME11D |
50YK3R3M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ELLA500ETE3R3ME11D vs 50YK3R3M5X11 |
UVP1H3R3MDD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ELLA500ETE3R3ME11D vs UVP1H3R3MDD1CV |
NLE-L3R3M50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ELLA500ETE3R3ME11D vs NLE-L3R3M50V5X11 |
UKL1H3R3MDDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ELLA500ETE3R3ME11D vs UKL1H3R3MDDANACV |
SD1H335M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ELLA500ETE3R3ME11D vs SD1H335M05011CS |