Part Details for ELM2-030-3HD5V by Bivar Inc
Overview of ELM2-030-3HD5V by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ELM2-030-3HD5V
ELM2-030-3HD5V CAD Models
ELM2-030-3HD5V Part Data Attributes
|
ELM2-030-3HD5V
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM2-030-3HD5V
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 5.83 mm | |
Peak Wavelength | 635 nm |