Part Details for ELM2-030-3YD5V-T by Bivar Inc
Overview of ELM2-030-3YD5V-T by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELM2-030-3YD5V-T
ELM2-030-3YD5V-T CAD Models
ELM2-030-3YD5V-T Part Data Attributes
|
ELM2-030-3YD5V-T
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM2-030-3YD5V-T
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 5.83 mm | |
Peak Wavelength | 585 nm |