Part Details for ELM51903YDL by Bivar Inc
Overview of ELM51903YDL by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELM51903YDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-ELM51903YDL
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm Yellow 585 nm RoHS: Compliant | 0 |
|
$0.2140 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2180 | Buy Now |
Part Details for ELM51903YDL
ELM51903YDL CAD Models
ELM51903YDL Part Data Attributes
|
ELM51903YDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM51903YDL
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 10.1 mm | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 35 deg |