Part Details for ELS-432SURDB/S530-A3/S55 by Everlight Electronics Co Ltd
Overview of ELS-432SURDB/S530-A3/S55 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ELS-432SURDB/S530-A3/S55
ELS-432SURDB/S530-A3/S55 CAD Models
ELS-432SURDB/S530-A3/S55 Part Data Attributes
|
ELS-432SURDB/S530-A3/S55
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELS-432SURDB/S530-A3/S55
Everlight Electronics Co Ltd
LED Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.0056 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 632 nm |