Part Details for ELXR451LGC103MGN0N by Chemi-Con
Overview of ELXR451LGC103MGN0N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXR451LGC103MGN0N
ELXR451LGC103MGN0N CAD Models
ELXR451LGC103MGN0N Part Data Attributes
|
ELXR451LGC103MGN0N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXR451LGC103MGN0N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 36800 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for ELXR451LGC103MGN0N
This table gives cross-reference parts and alternative options found for ELXR451LGC103MGN0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXR451LGC103MGN0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
168LXA450LGSN10000MCF19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | Chemi-Con | ELXR451LGC103MGN0N vs 168LXA450LGSN10000MCF19 |
168LXA450LGSN10000MBF19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | Chemi-Con | ELXR451LGC103MGN0N vs 168LXA450LGSN10000MBF19 |
LXA450LGSN10000MBF19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | Chemi-Con | ELXR451LGC103MGN0N vs LXA450LGSN10000MBF19 |
LXR450LGSN10000MBG22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | Chemi-Con | ELXR451LGC103MGN0N vs LXR450LGSN10000MBG22 |
EEGXB2W103JN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10000uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | ELXR451LGC103MGN0N vs EEGXB2W103JN |
450LSG10000MM590X221 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXR451LGC103MGN0N vs 450LSG10000MM590X221 |
LNT2W103MSMJBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | ELXR451LGC103MGN0N vs LNT2W103MSMJBN |
450LSG10000MNB90X221 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXR451LGC103MGN0N vs 450LSG10000MNB90X221 |
EEGXB2W103JF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10000uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | ELXR451LGC103MGN0N vs EEGXB2W103JF |
LXA450LGSN10000MCF19 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN | Chemi-Con | ELXR451LGC103MGN0N vs LXA450LGSN10000MCF19 |