ELXV250EC5221MH15D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of ELXV250EC5221MH15D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for ELXV250EC5221MH15D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXV250EC5221MH15D by Chemi-Con

ELXV250EC5221MH15D
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.055 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
495 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
TIN BISMUTH
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ELXV250EC5221MH15D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for ELXV250EC5221MH15D

This table gives cross-reference parts and alternative options found for ELXV250EC5221MH15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV250EC5221MH15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25ME220AX+CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, SUN Electronic Industries Corporation ELXV250EC5221MH15D vs 25ME220AX+CA
NRSZ221M25V8X15F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp ELXV250EC5221MH15D vs NRSZ221M25V8X15F1F
ELXY250ELL221MH15B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con ELXV250EC5221MH15D vs ELXY250ELL221MH15B
NRSZ221M25V8X15TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF NIC Components Corp ELXV250EC5221MH15D vs NRSZ221M25V8X15TBSTF
UPM1E221MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation ELXV250EC5221MH15D vs UPM1E221MPD1CT
25ME220AX+FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, SUN Electronic Industries Corporation ELXV250EC5221MH15D vs 25ME220AX+FA
NRSZ221M25V8X15F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp ELXV250EC5221MH15D vs NRSZ221M25V8X15F3CF
ELXV250ETD221MH15S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con ELXV250EC5221MH15D vs ELXV250ETD221MH15S
ELXV250ETD221MH15C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con ELXV250EC5221MH15D vs ELXV250ETD221MH15C
MLI025227M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Maxcap Electronics Sdn Bhd ELXV250EC5221MH15D vs MLI025227M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXV250EC5221MH15D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXV250EC5221MH15D by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXV250EC5221MH15D would you like to use for your alert(s)?
  • Please alert me when ELXV250EC5221MH15D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXV250EC5221MH15D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXV250EC5221MH15D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXV250EC5221MH15D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXV250EC5221MH15D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXV250EC5221MH15D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: