Part Details for ELXV500ETD222MM40S by Chemi-Con
Overview of ELXV500ETD222MM40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV500ETD222MM40S
ELXV500ETD222MM40S CAD Models
ELXV500ETD222MM40S Part Data Attributes
|
ELXV500ETD222MM40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV500ETD222MM40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1674 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV500ETD222MM40S
This table gives cross-reference parts and alternative options found for ELXV500ETD222MM40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV500ETD222MM40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV500ETD222MM40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELXV500ETD222MM40S vs ELXV500ETD222MM40M |
UPJ1H222MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | ELXV500ETD222MM40S vs UPJ1H222MHD1CA |
UPJ1H222MHDTO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | ELXV500ETD222MM40S vs UPJ1H222MHDTO |
8222LFM1840LM01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ELXV500ETD222MM40S vs 8222LFM1840LM01P |
8222LFM1840LMN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ELXV500ETD222MM40S vs 8222LFM1840LMN7P |
8222LFM1840LM04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ELXV500ETD222MM40S vs 8222LFM1840LM04P |
RZ1H228M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ELXV500ETD222MM40S vs RZ1H228M18040CS |
UPJ1H222MHDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | ELXV500ETD222MM40S vs UPJ1H222MHDCP |
8222LFM1840LM04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ELXV500ETD222MM40S vs 8222LFM1840LM04B |
LESRA2200M50TR18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | ELXV500ETD222MM40S vs LESRA2200M50TR18X40 |