Part Details for ELXV6R3EC5561MH15D by Chemi-Con
Overview of ELXV6R3EC5561MH15D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV6R3EC5561MH15D
ELXV6R3EC5561MH15D CAD Models
ELXV6R3EC5561MH15D Part Data Attributes
|
ELXV6R3EC5561MH15D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV6R3EC5561MH15D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.03528 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 495 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV6R3EC5561MH15D
This table gives cross-reference parts and alternative options found for ELXV6R3EC5561MH15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV6R3EC5561MH15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM0J561MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ELXV6R3EC5561MH15D vs UPM0J561MPD1TA |
RXK561M0JBK-0815S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ELXV6R3EC5561MH15D vs RXK561M0JBK-0815S |
SXE6.3VB561M8X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | ELXV6R3EC5561MH15D vs SXE6.3VB561M8X15LL |