Part Details for ELXZ250ELL332ML30S by United Chemi-Con Inc
Overview of ELXZ250ELL332ML30S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ250ELL332ML30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1970-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
283 In Stock |
|
$0.8425 / $1.6300 | Buy Now |
DISTI #
661-ELXZ250ELL332ML3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 3300uF 16X30 RoHS: Compliant | 292 |
|
$0.8850 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8990 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 25V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.5850 / $1.3270 | Buy Now |
Part Details for ELXZ250ELL332ML30S
ELXZ250ELL332ML30S CAD Models
ELXZ250ELL332ML30S Part Data Attributes:
|
ELXZ250ELL332ML30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ250ELL332ML30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3010 mA | |
Series | LXZ | |
Terminal Pitch | 7.5 mm |