Part Details for ELXZ350ETE272ML35S by Chemi-Con
Overview of ELXZ350ETE272ML35S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXZ350ETE272ML35S
ELXZ350ETE272ML35S CAD Models
ELXZ350ETE272ML35S Part Data Attributes
|
ELXZ350ETE272ML35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ350ETE272ML35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.945 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3150 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ350ETE272ML35S
This table gives cross-reference parts and alternative options found for ELXZ350ETE272ML35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ350ETE272ML35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ350ETD272ML35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | ELXZ350ETE272ML35S vs ELXZ350ETD272ML35A |
1272LEM1635LYN111B | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ350ETE272ML35S vs 1272LEM1635LYN111B |
2272LEM1635LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | ELXZ350ETE272ML35S vs 2272LEM1635LEN5110 |
1272LEM1635LYN2110 | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ350ETE272ML35S vs 1272LEM1635LYN2110 |
8272LEM1635LYN011C | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ350ETE272ML35S vs 8272LEM1635LYN011C |
1272LEM1635LYN411B | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ350ETE272ML35S vs 1272LEM1635LYN411B |
2272LEM1635LEN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | ELXZ350ETE272ML35S vs 2272LEM1635LEN711B |
2272LEM1635LYN1110 | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ350ETE272ML35S vs 2272LEM1635LYN1110 |
2272LEM1635LYN011C | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ350ETE272ML35S vs 2272LEM1635LYN011C |
1272LEM1635LYN211B | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ350ETE272ML35S vs 1272LEM1635LYN211B |