Part Details for ELY228M6R3R2A6H25 by Teapo Electronic Corporation
Overview of ELY228M6R3R2A6H25 by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELY228M6R3R2A6H25
ELY228M6R3R2A6H25 CAD Models
ELY228M6R3R2A6H25 Part Data Attributes
|
ELY228M6R3R2A6H25
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
ELY228M6R3R2A6H25
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LUXON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Manufacturer Series | ELY(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | ELY(6.3V) | |
Terminal Pitch | 5 mm |
Alternate Parts for ELY228M6R3R2A6H25
This table gives cross-reference parts and alternative options found for ELY228M6R3R2A6H25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELY228M6R3R2A6H25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ6R3ETE222MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELY228M6R3R2A6H25 vs ELXZ6R3ETE222MJ25S |
LXZ6.3VB222M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELY228M6R3R2A6H25 vs LXZ6.3VB222M10X25LL |
ELXZ6R3EC5222MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELY228M6R3R2A6H25 vs ELXZ6R3EC5222MJ25S |