There are no models available for this part yet.
Overview of EM01AV1 by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EM01AV1 by Sanken Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EM01AV1CT-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
110 In Stock |
|
$0.2500 / $1.1700 | Buy Now |
CAD Models for EM01AV1 by Sanken Electric Co Ltd
Part Data Attributes for EM01AV1 by Sanken Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Package Description
|
O-XALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
SANKEN ELECTRIC CO.
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.97 V
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Pk Forward Current-Max
|
45 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for EM01AV1
This table gives cross-reference parts and alternative options found for EM01AV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM01AV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM1AWK | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AV1 vs RM1AWK |
EM01AWS | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AV1 vs EM01AWS |
RM1ZV1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AV1 vs RM1ZV1 |
RM1ZWS | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AV1 vs RM1ZWS |
RM1V4 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AV1 vs RM1V4 |
EM01V3 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AV1 vs EM01V3 |
RM1ZV3 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AV1 vs RM1ZV3 |
RM1AV1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AV1 vs RM1AV1 |
EM01AV4 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AV1 vs EM01AV4 |
EM01WK | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AV1 vs EM01WK |
Related Parts for EM01AV1
-
EM01ZRectifier Diodes
-
EPC1010Power Field-Effect Transistors
-
EMC2305-1-AP-TRSwitching Regulator or Controllers
-
EMB51T2RSmall Signal Bipolar Transistors
-
ELSW-F61M1-0CPHS-C2700Visible LEDs
-
EL817S1(C)(TA)-VOptocoupler
-
EP4CGX110DF27I7Field Programmable Gate Arrays
-
EMH350PD23-EFPower Supply Modules
-
AD5338BRMZDigital to Analog Converters