There are no models available for this part yet.
Overview of EM01AWK by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EM01AWK by Sanken Electric Co Ltd
Part Data Attributes for EM01AWK by Sanken Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for EM01AWK
This table gives cross-reference parts and alternative options found for EM01AWK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM01AWK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM1AWK | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AWK vs RM1AWK |
EM01AWS | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AWK vs EM01AWS |
EM01AV1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AWK vs EM01AV1 |
RM1ZV1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AWK vs RM1ZV1 |
RM1ZWS | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AWK vs RM1ZWS |
RM1V4 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AWK vs RM1V4 |
EM01V3 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AWK vs EM01V3 |
RM1ZV3 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AWK vs RM1ZV3 |
RM1AV1 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AWK vs RM1AV1 |
EM01AV4 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM01AWK vs EM01AV4 |