Part Details for EM1YWK by Sanken Electric Co Ltd
Overview of EM1YWK by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EM1YWK
EM1YWK CAD Models
EM1YWK Part Data Attributes
|
EM1YWK
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM1YWK
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EM1YWK
This table gives cross-reference parts and alternative options found for EM1YWK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM1YWK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10DF1-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | EM1YWK vs 10DF1-B |
AK04V3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, | Sanken Electric Co Ltd | EM1YWK vs AK04V3 |
10DF8-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | EM1YWK vs 10DF8-T/B |
AL01ZV4 | Rectifier Diode, 1 Element, 1A, Silicon, | Sanken Electric Co Ltd | EM1YWK vs AL01ZV4 |
SF15-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | EM1YWK vs SF15-T/R |
GP10M-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | EM1YWK vs GP10M-B |
SL4937 | Rectifier Diode, 1 Element, 1A, Silicon, SL-41, MELF-2 | Surge Components Inc | EM1YWK vs SL4937 |
AM01V4 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | EM1YWK vs AM01V4 |
SL5817G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SL-41, MELF-2 | Surge Components Inc | EM1YWK vs SL5817G |
SF13-A | Rectifier Diode, 1 Element, 1A, Silicon | Diodes Incorporated | EM1YWK vs SF13-A |