Part Details for EM279105H by Eaton Corporation
Overview of EM279105H by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EM279105H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM279105H
|
Avnet Americas | Terminal Block Screwless 10.16mm Centers 5 Pole Horizontal PCB Mount - Bulk (Alt: EM279105H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1917 / $1.3220 | Buy Now |
DISTI #
504-EM279105H
|
Mouser Electronics | Fixed Terminal Blocks 5P EM2791 Series Horizontal RoHS: Compliant | 0 |
|
$1.1900 / $3.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.2600 | Buy Now |
Part Details for EM279105H
EM279105H CAD Models
EM279105H Part Data Attributes:
|
EM279105H
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM279105H
Eaton Corporation
Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for EM279105H
This table gives cross-reference parts and alternative options found for EM279105H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM279105H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM279605H | Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) | Eaton Corporation | EM279105H vs EM279605H |
EM279105H | 10 A, STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | EM279105H vs EM279105H |
EM279105V | Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) | Eaton Corporation | EM279105H vs EM279105V |
EM279105V | 10 A, STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | EM279105H vs EM279105V |
EM279605H | 10 A, STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | EM279105H vs EM279605H |