Part Details for EM279105V by Cooper Industries
Overview of EM279105V by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EM279105V
EM279105V CAD Models
EM279105V Part Data Attributes:
|
EM279105V
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
EM279105V
Cooper Industries
10 A, STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for EM279105V
This table gives cross-reference parts and alternative options found for EM279105V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM279105V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM279605H | Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) | Eaton Corporation | EM279105V vs EM279605H |
EM279105H | Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) | Eaton Corporation | EM279105V vs EM279105H |
EM279105H | 10 A, STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | EM279105V vs EM279105H |
EM279105V | Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) | Eaton Corporation | EM279105V vs EM279105V |
EM279605H | 10 A, STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | EM279105V vs EM279605H |