Part Details for EM35MR-4SC(81) by Hirose Electric Co Ltd
Overview of EM35MR-4SC(81) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EM35MR-4SC(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1254
|
Newark | High Current, Plastic Power Supply Connectors |Hirose(Hrs) EM35MR-4SC(81) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $15.0400 | Buy Now |
DISTI #
26-EM35MR-4SC(81)-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$8.9061 / $14.7300 | Buy Now |
DISTI #
EM35MR-4SC(81)
|
Avnet Americas | Connector Power Receptacle 4 Position Crimp Straight DIN Rail 4 Terminal 1 Port Bag - Bag (Alt: EM35MR-4SC(81)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$8.9505 / $10.9040 | Buy Now |
DISTI #
798-EM35MR-4SC(81)
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 0 |
|
$9.6800 / $14.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.1800 | Buy Now |
DISTI #
HIREM35MR-4SC(81)
|
Heilind Electronics | 138-0023-7-81 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8200 / $13.2400 | Buy Now |
DISTI #
EM35MR-4SC(81)
|
Avnet Americas | Connector Power Receptacle 4 Position Crimp Straight DIN Rail 4 Terminal 1 Port Bag - Bag (Alt: EM35MR-4SC(81)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$8.9505 / $10.9040 | Buy Now |
DISTI #
EM35MR-4SC-81
|
TME | EM35MR-4SC(81) Min Qty: 40 | 0 |
|
$11.8800 | RFQ |
DISTI #
EM35MR-4SC(81)
|
Avnet Americas | Connector Power Receptacle 4 Position Crimp Straight DIN Rail 4 Terminal 1 Port Bag - Bag (Alt: EM35MR-4SC(81)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$8.9505 / $10.9040 | Buy Now |
Part Details for EM35MR-4SC(81)
EM35MR-4SC(81) CAD Models
EM35MR-4SC(81) Part Data Attributes
|
EM35MR-4SC(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM35MR-4SC(81)
Hirose Electric Co Ltd
Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | POWER CONNECTOR |