Part Details for EM63A165TS-5IG by Etron Technology Inc
Overview of EM63A165TS-5IG by Etron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EM63A165TS-5IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2174-EM63A165TS-5IGTR-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9883 | Buy Now |
Part Details for EM63A165TS-5IG
EM63A165TS-5IG CAD Models
EM63A165TS-5IG Part Data Attributes:
|
EM63A165TS-5IG
Etron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EM63A165TS-5IG
Etron Technology Inc
Synchronous DRAM, 16MX16, 4.5ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETRON TECHNOLOGY INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Etron Technology, Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 4.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for EM63A165TS-5IG
This table gives cross-reference parts and alternative options found for EM63A165TS-5IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM63A165TS-5IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM63A165BM-5IH | Synchronous DRAM, 16MX16, 4.5ns, CMOS, PBGA54, FBGA-54 | Etron Technology Inc | EM63A165TS-5IG vs EM63A165BM-5IH |
VG36256161AT-75 | Synchronous DRAM, 16MX16, 4ns, CMOS, PDSO54, PLASTIC, TSOP-54 | Vanguard International Semiconductor Corporation | EM63A165TS-5IG vs VG36256161AT-75 |
M12L2561616A-5TIG2K | Synchronous DRAM, 16MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | EM63A165TS-5IG vs M12L2561616A-5TIG2K |
M12L2561616A-5TG2K | Synchronous DRAM, 16MX16, 4.5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | EM63A165TS-5IG vs M12L2561616A-5TG2K |
M12L2561616A-5BG2K | Synchronous DRAM, 16MX16, 4.5ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | EM63A165TS-5IG vs M12L2561616A-5BG2K |