Part Details for EM6520VVVST15A by EM Microelectronic-Marin SA
Overview of EM6520VVVST15A by EM Microelectronic-Marin SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EM6520VVVST15A
EM6520VVVST15A CAD Models
EM6520VVVST15A Part Data Attributes
|
EM6520VVVST15A
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
EM6520VVVST15A
EM Microelectronic-Marin SA
RISC Microcontroller, 4-Bit, EEPROM, 0.032768MHz, CMOS, STICKY TAPE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Package Description | STICKY TAPE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Number of I/O Lines | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Qualification Status | Not Qualified | |
ROM Programmability | EEPROM | |
Speed | 0.032 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |