Part Details for EMC13DRTS-S13 by Sullins Connector Solutions
Overview of EMC13DRTS-S13 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC13DRTS-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMC13DRTS-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.8200 | Buy Now |
Part Details for EMC13DRTS-S13
EMC13DRTS-S13 CAD Models
EMC13DRTS-S13 Part Data Attributes
|
EMC13DRTS-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EMC13DRTS-S13
Sullins Connector Solutions
Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.175 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.556 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for EMC13DRTS-S13
This table gives cross-reference parts and alternative options found for EMC13DRTS-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC13DRTS-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC13DRYH-S13 | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC13DRTS-S13 vs GMC13DRYH-S13 |
RMC13DRTH-S13 | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC13DRTS-S13 vs RMC13DRTH-S13 |
HMC13DRYH-S13 | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC13DRTS-S13 vs HMC13DRYH-S13 |
108477128101049 | Board Euro Connector, 128 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Kyocera AVX Components | EMC13DRTS-S13 vs 108477128101049 |
108477128102049 | Board Euro Connector, 128 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Kyocera AVX Components | EMC13DRTS-S13 vs 108477128102049 |
AMC13DRYS-S13 | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC13DRTS-S13 vs AMC13DRYS-S13 |
EMC13DRTH-S13 | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC13DRTS-S13 vs EMC13DRTH-S13 |
EMC13DRYH-S13 | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC13DRTS-S13 vs EMC13DRYH-S13 |
HMC13DRTH-S13 | Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EMC13DRTS-S13 vs HMC13DRTH-S13 |
50001-03001-001 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | EMC13DRTS-S13 vs 50001-03001-001 |