EMC1815-1I/9R
Microchip Technology Inc
Description: Serial Switch/Digital Sensor

Overview of EMC1815-1I/9R by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EMC1815-1I/9R by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMC1815-1I/9R by Microchip Technology Inc

EMC1815-1I/9R
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VDFN-10
Reach Compliance Code
compliant
Accuracy-Max (Cel)
1.5 Cel
Body Breadth
2 mm
Body Height
0.83 mm
Body Length or Diameter
2.5 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
11
Number of Terminals
10
Operating Current-Max
0.432 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Output Voltage-Min
0.4 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC10,.07,20
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.62 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. EMC1815-1I/9R
    Microchip Technology Inc
    Serial Switch/Digital Sensor
    VS

Alternate Parts for EMC1815-1I/9R

This table gives cross-reference parts and alternative options found for EMC1815-1I/9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1815-1I/9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMC1815T-1I/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC1815T-1I/9R
EMC1815T-1E/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC1815T-1E/9R
EMC1815-1E/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC1815-1E/9R
EMC18151-I/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC18151-I/9R
EMC18151-E/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC18151-E/9R
Part Number Description Manufacturer Compare
EMC1815T2-E/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC1815T2-E/9R
EMC1815T-2I/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC1815T-2I/9R
EMC1815T-AI/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC1815T-AI/9R
EMC18152-I/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC18152-I/9R
EMC1815-2E/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC1815-2E/9R
EMC1815A-I/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC1815A-I/9R
EMC18151-E/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC18151-E/9R
EMC1815T-2E/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC1815T-2E/9R
EMC1815T-1E/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC1815T-1E/9R
EMC1815-1E/9R Serial Switch/Digital Sensor Microchip Technology Inc EMC1815-1I/9R vs EMC1815-1E/9R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMC1815-1I/9R by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMC1815-1I/9R by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of EMC1815-1I/9R would you like to use for your alert(s)?
  • Please alert me when EMC1815-1I/9R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMC1815-1I/9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMC1815-1I/9R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMC1815-1I/9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMC1815-1I/9R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMC1815-1I/9R by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: