Part Details for EMC1825T-2E/9R by Microchip Technology Inc
Overview of EMC1825T-2E/9R by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for EMC1825T-2E/9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC4553
|
Newark | 1.8V, 5 Channel Temp Sensor, I2C, Shutdown, Alert, Fixed Address 10 Vdfn 2.5X2X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1825T-2E/9R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
EMC1825T-2E/9RCT-ND
|
DigiKey | 1.8V, 5 CHANNEL TEMP SENSOR, I2C Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2249 In Stock |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
EMC1825T-2E/9R
|
Avnet Americas | Temp Sensor Digital 5-CH Serial (2-Wire/I2C/SMBus) 10-Pin VDFN T/R - Bulk (Alt: EMC1825T-2E/9R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
579-EMC1825T-2E/9R
|
Mouser Electronics | Board Mount Temperature Sensors 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
EMC1825T-2E/9R
|
Microchip Technology Inc | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR, Projected EOL: 2044-12-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$1.0400 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | 3000 Factory Stock |
|
$0.9680 / $2.0280 | Buy Now | |
DISTI #
EMC1825T-2E/9R
|
Avnet Americas | Temp Sensor Digital 5-CH Serial (2-Wire/I2C/SMBus) 10-Pin VDFN T/R - Bulk (Alt: EMC1825T-2E/9R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
EMC1825T-2E/9R
|
TME | IC: temperature sensor, digital, -40÷125°C, VDFN10, SMD, 1.62÷3.6V Min Qty: 1 | 0 |
|
$1.3900 / $1.7600 | RFQ |
|
Ameya Holding Limited | 3000 |
|
RFQ |
Part Details for EMC1825T-2E/9R
EMC1825T-2E/9R CAD Models
EMC1825T-2E/9R Part Data Attributes:
|
EMC1825T-2E/9R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1825T-2E/9R
Microchip Technology Inc
Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | TS 16949 | |
Body Breadth | 2 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 0.432 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for EMC1825T-2E/9R
This table gives cross-reference parts and alternative options found for EMC1825T-2E/9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1825T-2E/9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1822T-1E/RW | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR | Microchip Technology Inc | EMC1825T-2E/9R vs EMC1822T-1E/RW |
EMC1824T-AE/9R | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, Rectangular, Surface Mount | Microchip Technology Inc | EMC1825T-2E/9R vs EMC1824T-AE/9R |
EMC1824T-2E/9R | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, Rectangular, Surface Mount | Microchip Technology Inc | EMC1825T-2E/9R vs EMC1824T-2E/9R |
EMC1843T-1E/RW | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR | Microchip Technology Inc | EMC1825T-2E/9R vs EMC1843T-1E/RW |
EMC1823T-2E/9R | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR | Microchip Technology Inc | EMC1825T-2E/9R vs EMC1823T-2E/9R |
EMC1843T-AE/RW | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, Square, Surface Mount | Microchip Technology Inc | EMC1825T-2E/9R vs EMC1843T-AE/RW |
EMC1843T-2E/RW | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR | Microchip Technology Inc | EMC1825T-2E/9R vs EMC1843T-2E/RW |
EMC1825T-AE/9R | Serial Switch/Digital Sensor, 11 Bit(s), 1.50Cel, Rectangular, Surface Mount | Microchip Technology Inc | EMC1825T-2E/9R vs EMC1825T-AE/9R |