Part Details for EMC2-47R0KI by TT Electronics Resistors
Overview of EMC2-47R0KI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMC2-47R0KI
EMC2-47R0KI CAD Models
EMC2-47R0KI Part Data Attributes
|
EMC2-47R0KI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
EMC2-47R0KI
TT Electronics Resistors
Fixed Resistor - Fusible, 2W, 47ohm, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | FLAMEPROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for EMC2-47R0KI
This table gives cross-reference parts and alternative options found for EMC2-47R0KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2-47R0KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC2-47R0K | RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 47ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | EMC2-47R0KI vs EMC2-47R0K |
EMC2-47R0KI | RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 47ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | EMC2-47R0KI vs EMC2-47R0KI |
EMC2-47R0K | Fixed Resistor - Fusible, 2W, 47ohm, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | EMC2-47R0KI vs EMC2-47R0K |