Part Details for EMCL22J2J-156.250MTR by Ecliptek Corporation
Overview of EMCL22J2J-156.250MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMCL22J2J-156.250MTR
EMCL22J2J-156.250MTR CAD Models
EMCL22J2J-156.250MTR Part Data Attributes
|
EMCL22J2J-156.250MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMCL22J2J-156.250MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.3 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMCL22J2J-156.250MTR
This table gives cross-reference parts and alternative options found for EMCL22J2J-156.250MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMCL22J2J-156.250MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL22E2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL22J2J-156.250MTR vs EMCL22E2H-156.250M |
EMCL22J2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL22J2J-156.250MTR vs EMCL22J2H-156.250MTR |
SG7050EEN156.250000M-DDHA | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | EMCL22J2J-156.250MTR vs SG7050EEN156.250000M-DDHA |
AK7PBF1-156.2500T2 | XTAL OSC XO 156.25MHZ 2.5V LVPEC | Abracon Corporation | EMCL22J2J-156.250MTR vs AK7PBF1-156.2500T2 |
SG3225EEN156.250000M-DDGA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | EMCL22J2J-156.250MTR vs SG3225EEN156.250000M-DDGA3 |
AK5PBF1-156.2500 | XTAL OSC XO 156.25MHZ 2.5V LVPEC | Abracon Corporation | EMCL22J2J-156.250MTR vs AK5PBF1-156.2500 |
SG7050EEN156.250000M-DDHA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | EMCL22J2J-156.250MTR vs SG7050EEN156.250000M-DDHA0 |
EMCL22N2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMCL22J2J-156.250MTR vs EMCL22N2H-156.250M |
SG3225EEN156.250000M-DDHA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | EMCL22J2J-156.250MTR vs SG3225EEN156.250000M-DDHA0 |
AK5PBF1-156.2500T2 | XTAL OSC XO 156.25MHZ 2.5V LVPEC | Abracon Corporation | EMCL22J2J-156.250MTR vs AK5PBF1-156.2500T2 |