Part Details for EMDS12F2H-125.000MTR by Ecliptek Corporation
Overview of EMDS12F2H-125.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMDS12F2H-125.000MTR
EMDS12F2H-125.000MTR CAD Models
EMDS12F2H-125.000MTR Part Data Attributes
|
EMDS12F2H-125.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMDS12F2H-125.000MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMDS12F2H-125.000MTR
This table gives cross-reference parts and alternative options found for EMDS12F2H-125.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMDS12F2H-125.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531FB125M000BGR | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMDS12F2H-125.000MTR vs 531FB125M000BGR |
EMDS22F2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS12F2H-125.000MTR vs EMDS22F2H-125.000M |
SIT9365AC-2C1-25E125.000000 | LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6 | SiTime Corporation | EMDS12F2H-125.000MTR vs SIT9365AC-2C1-25E125.000000 |
530SB125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMDS12F2H-125.000MTR vs 530SB125M000DGR |
L242-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | EMDS12F2H-125.000MTR vs L242-125.0M |
SIT9366AI-2B1-25E125.000000G | LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 | SiTime Corporation | EMDS12F2H-125.000MTR vs SIT9366AI-2B1-25E125.000000G |
SIT9121AI-2B1-25E125.000000 | LVDS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | EMDS12F2H-125.000MTR vs SIT9121AI-2B1-25E125.000000 |
530FB125M000BGR | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMDS12F2H-125.000MTR vs 530FB125M000BGR |
SIT9121AC-2C1-25E125.000000 | LVDS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | EMDS12F2H-125.000MTR vs SIT9121AC-2C1-25E125.000000 |
EMDS12F2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS12F2H-125.000MTR vs EMDS12F2J-125.000M |