| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2873002402 | Fair-Rite Products Corp | $0.0409 | Ferrite Bead, 1 Function(s) | EMIF02-MIC07F3 vs 2873002402 |
| 2843000202 | Fair-Rite Products Corp | $0.5166 | Ferrite Bead, 1 Function(s) | EMIF02-MIC07F3 vs 2843000202 |
| 2873000302 | Fair-Rite Products Corp | $0.5318 | Ferrite Bead, 1 Function(s) | EMIF02-MIC07F3 vs 2873000302 |
| 2861006802 | Fair-Rite Products Corp | $0.8174 | Ferrite Bead, 1 Function(s) | EMIF02-MIC07F3 vs 2861006802 |
| 2843010302 | Fair-Rite Products Corp | $1.2559 | Ferrite Bead, 1 Function(s) | EMIF02-MIC07F3 vs 2843010302 |
| WBC2.5/A-4B1 | Ferroxcube International Holding BV | Check for Price | Ferrite Bead, 1 Function(s) | EMIF02-MIC07F3 vs WBC2.5/A-4B1 |
| 2843000102 | Fair-Rite Products Corp | Check for Price | Ferrite Bead, 1 Function(s) | EMIF02-MIC07F3 vs 2843000102 |
| WBC1.5/A-4B1 | Ferroxcube International Holding BV | Check for Price | Ferrite Bead, 1 Function(s) | EMIF02-MIC07F3 vs WBC1.5/A-4B1 |
| WBC1.5/1.5/A-3S4 | Ferroxcube International Holding BV | Check for Price | Ferrite Bead, 1 Function(s) | EMIF02-MIC07F3 vs WBC1.5/1.5/A-3S4 |
Part Details for EMIF02-MIC07F3 by STMicroelectronics
Results Overview of EMIF02-MIC07F3 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMIF02-MIC07F3 Information
EMIF02-MIC07F3 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for EMIF02-MIC07F3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10699-2-ND
|
DigiKey | FILTER RC 25 OHMS ESD SMD Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4983 | Buy Now |
|
|
Vyrian | Data Line Filter, 1 Function(s), 8 Pin(s), Plastic | 8967 |
|
RFQ |
US Tariff Estimator: EMIF02-MIC07F3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
EMIF02-MIC07F3 Part Data Attributes
|
|
EMIF02-MIC07F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF02-MIC07F3
STMicroelectronics
Data Line Filter, 1 Function(s), 8 Pin(s), Plastic
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Flip Chip Package-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Approvals | Iec | |
| Filter Type | Data Line Filter | |
| Height | 0.605 Mm | |
| JESD-609 Code | e1 | |
| Length | 1.17 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Material | Plastic | |
| Packing Method | Tape And Reel | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Width | 1.17 Mm |
Alternate Parts for EMIF02-MIC07F3
This table gives cross-reference parts and alternative options found for EMIF02-MIC07F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMIF02-MIC07F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
EMIF02-MIC07F3 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5156, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The EMIF02-MIC07F3 has a thermal pad that must be connected to a thermal ground plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer. Additionally, ensure good airflow around the device and avoid blocking the thermal pad with components or soldermask.
-
The maximum operating frequency of the EMIF02-MIC07F3 is 200 MHz, but it can be overclocked up to 250 MHz with careful PCB design and thermal management. However, overclocking may reduce the device's reliability and lifespan.
-
The EMIF02-MIC07F3 is a generic memory interface that can be configured for DDR3 or DDR4 memory using the device's registers and configuration pins. Refer to the datasheet and application notes for specific configuration details and timing requirements.
-
The power consumption of the EMIF02-MIC07F3 depends on the operating frequency, voltage, and memory configuration. Typically, the device consumes around 100-200 mW in active mode and 10-50 mW in standby mode. Refer to the datasheet for detailed power consumption specifications.