Filters
EMIF06-MSD02N16
STMicroelectronics
Description: 6-line EMI filter and ESD protection for T-Flash and micro SD card™ interfaces

Overview of EMIF06-MSD02N16 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for EMIF06-MSD02N16 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 05X9985
Newark Emi Filter, Uqfn-16, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:6 Data Lines, Filter Circuit:Rc Pi Filter, Filter Case Style:µqfn, No. Of Pins:16Pins, Product Range:Emif Series Rohs Compliant: Yes |Stmicroelectronics EMIF06-MSD02N16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 28916
  • 1 $1.0500
  • 10 $0.7720
  • 25 $0.7550
  • 50 $0.7380
  • 100 $0.6670
  • 250 $0.6500
  • 500 $0.5620
  • 1,000 $0.5270
$0.5270 / $1.0500 Buy Now
DISTI # 29AC5493
Newark Analogue Filter, Monolithic Integration, 6Th, Qfn Rohs Compliant: Yes |Stmicroelectronics EMIF06-MSD02N16 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 15000
  • 3,000 $0.4920
  • 6,000 $0.4820
  • 12,000 $0.4690
  • 18,000 $0.4560
$0.4560 / $0.4920 Buy Now
DISTI # 98AK6230
Newark Filter, Emi, Rc Pi, Uqfn-16 Rohs Compliant: Yes |Stmicroelectronics EMIF06-MSD02N16 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.4920
  • 6,000 $0.4820
  • 12,000 $0.4690
  • 18,000 $0.4560
$0.4560 / $0.4920 Buy Now
DISTI # 497-8751-1-ND
DigiKey FILTER RC(PI) 45 OHM/20PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 34100
In Stock
  • 1 $1.0500
  • 10 $0.7720
  • 25 $0.7548
  • 50 $0.7372
  • 100 $0.6670
  • 250 $0.6495
  • 500 $0.5617
  • 1,000 $0.5266
  • 3,000 $0.5020
  • 6,000 $0.4827
  • 15,000 $0.4564
$0.4564 / $1.0500 Buy Now
DISTI # EMIF06-MSD02N16
Avnet Americas EMI Filter with ESD Protection 20pF Flat Style SMD 16-Pin uQFN T/R - Tape and Reel (Alt: EMIF06-MSD02N16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel 15000
  • 3,000 $0.4554
  • 6,000 $0.4415
  • 12,000 $0.4310
$0.4310 / $0.4554 Buy Now
DISTI # 05X9985
Avnet Americas EMI Filter with ESD Protection 20pF Flat Style SMD 16-Pin uQFN T/R - Bulk (Alt: 05X9985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 942 Partner Stock
  • 1 $1.0500
  • 10 $0.7720
  • 25 $0.7540
  • 50 $0.7370
  • 100 $0.6670
$0.6670 / $1.0500 Buy Now
DISTI # 511-EMIF06-MSD02N16
Mouser Electronics EMI Filter Circuits 6-line Micro QFN Lvl 4 20pF 50MHz RoHS: Compliant 33652
  • 1 $1.0500
  • 10 $0.7720
  • 25 $0.7550
  • 50 $0.7380
  • 100 $0.6670
  • 250 $0.6500
  • 500 $0.5620
  • 1,000 $0.5270
  • 3,000 $0.4930
$0.4930 / $1.0500 Buy Now
STMicroelectronics 6-line EMI filter with integrated ESD protection for micro-SD Card? RoHS: Compliant Min Qty: 1 33655
  • 1 $1.0300
  • 10 $0.7600
  • 25 $0.7400
  • 50 $0.7200
  • 100 $0.6500
  • 250 $0.6400
  • 500 $0.5500
$0.5500 / $1.0300 Buy Now
Future Electronics EMIF06 Series 8 V 20 pF 6-Line IPAD™ EMI Filter and ESD Protection - UQFN-16L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 12000
Reel
  • 3,000 $0.4550
  • 6,000 $0.4450
  • 9,000 $0.4350
$0.4350 / $0.4550 Buy Now
Future Electronics EMIF06 Series 8 V 20 pF 6-Line IPAD™ EMI Filter and ESD Protection - UQFN-16L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.4550
  • 6,000 $0.4450
  • 9,000 $0.4350
$0.4350 / $0.4550 Buy Now
Future Electronics EMIF06 Series 8 V 20 pF 6-Line IPAD™ EMI Filter and ESD Protection - UQFN-16L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.4550
  • 6,000 $0.4450
  • 9,000 $0.4350
$0.4350 / $0.4550 Buy Now
Future Electronics EMIF06 Series 8 V 20 pF 6-Line IPAD™ EMI Filter and ESD Protection - UQFN-16L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag 0
Bag
  • 1 $0.5300
  • 100 $0.5050
  • 300 $0.4900
  • 1,250 $0.4700
  • 4,000 $0.4350
$0.4350 / $0.5300 Buy Now
Chip 1 Exchange INSTOCK 1
RFQ
DISTI # EMIF06-MSD02N16
Avnet Silica EMI Filter with ESD Protection 20pF Flat Style SMD 16-Pin uQFN T/R (Alt: EMIF06-MSD02N16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730200502029
Chip1Stop EMI Filter 6-Line Flat Style SMD T/R RoHS: Compliant 36000
  • 3,000 $0.4807
  • 6,000 $0.4740
  • 15,000 $0.4520
$0.4520 / $0.4807 Buy Now
DISTI # EMIF06-MSD02N16
EBV Elektronik EMI Filter with ESD Protection 20pF Flat Style SMD 16-Pin uQFN T/R (Alt: EMIF06-MSD02N16) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days EBV - 9000
Buy Now
Win Source Electronics 6-line IPAD™, EMI filter and ESD protection | FILTER RC(PI) 45 OHM/20PF SMD 9000
  • 50 $1.0840
  • 115 $0.8890
  • 175 $0.8620
  • 240 $0.8340
  • 315 $0.8060
  • 415 $0.7230
$0.7230 / $1.0840 Buy Now

CAD Models for EMIF06-MSD02N16 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EMIF06-MSD02N16 by STMicroelectronics

EMIF06-MSD02N16
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFN
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
17 Weeks
Samacsys Manufacturer
STMicroelectronics
Filter Type
DATA LINE FILTER
Height
0.55 mm
JESD-609 Code
e4
Length
3.55 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Material
PLASTIC
Packing Method
TR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. EMIF06-MSD02N16
    STMicroelectronics
    6-line EMI filter and ESD protection for T-Flash and micro SD card™ interfaces
    VS

Alternate Parts for EMIF06-MSD02N16

This table gives cross-reference parts and alternative options found for EMIF06-MSD02N16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMIF06-MSD02N16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2543-JPS-034 Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-20 Sumida Corporation EMIF06-MSD02N16 vs 2543-JPS-034
LRF624520MKCX Data Line Filter, 1 Function(s), Chemi-Con EMIF06-MSD02N16 vs LRF624520MKCX
FB20010-3B Data Line Filter, 1 Function(s) Bourns Inc EMIF06-MSD02N16 vs FB20010-3B
2567-T024 Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 5 PIN Sumida Corporation EMIF06-MSD02N16 vs 2567-T024
5332-T011 Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 Sumida Corporation EMIF06-MSD02N16 vs 5332-T011
5333-T006 Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-5 Sumida Corporation EMIF06-MSD02N16 vs 5333-T006
2541-T015 Data Line Filter, 1 Function(s), ROHS COMPLIANT PACKAGE-10 Sumida Corporation EMIF06-MSD02N16 vs 2541-T015
FB20019-4B Data Line Filter, 1 Function(s), Bourns Inc EMIF06-MSD02N16 vs FB20019-4B
WBC2/RT-4A15-Z Data Line Filter, 1 Function(s), LEAD FREE PACKAGE-2 Ferroxcube International Holding BV EMIF06-MSD02N16 vs WBC2/RT-4A15-Z
AMBF22-2450-06-T Data Line Filter, 1 Function(s), ROHS COMPLIANT, SMD, 6 PIN Abracon Corporation EMIF06-MSD02N16 vs AMBF22-2450-06-T

Related Parts for EMIF06-MSD02N16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMIF06-MSD02N16 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMIF06-MSD02N16 by STMicroelectronics

Select Manufacturer
Which Manufacturer of EMIF06-MSD02N16 would you like to use for your alert(s)?
  • Please alert me when EMIF06-MSD02N16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMIF06-MSD02N16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMIF06-MSD02N16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMIF06-MSD02N16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMIF06-MSD02N16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMIF06-MSD02N16 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: