Part Details for EMIF10-COM01C2 by STMicroelectronics
Results Overview of EMIF10-COM01C2 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMIF10-COM01C2 Information
EMIF10-COM01C2 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for EMIF10-COM01C2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-12164-2-ND
|
DigiKey | FILTER RC(PI) 200 OHMS ESD SMD Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4210 | Buy Now |
US Tariff Estimator: EMIF10-COM01C2 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
EMIF10-COM01C2 Part Data Attributes
|
|
EMIF10-COM01C2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF10-COM01C2
STMicroelectronics
Data Line Filter, 10 Function(s), 25 Pin(s), Plastic
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lead Free, Filpchip-25 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Approvals | Iec | |
| Capacitance | 45 µF | |
| DC Resistance-Max | 220 Ω | |
| Filter Type | Data Line Filter | |
| Height | 0.695 Mm | |
| Length | 2.42 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 10 | |
| Number of Terminals | 25 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 100000 Ohm Ω | |
| Package Material | Plastic | |
| Packing Method | Tape And Reel | |
| Power Supply | 8 | |
| Width | 2.42 Mm |
EMIF10-COM01C2 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the EMIF10-COM01C2 is 133 MHz, but it can be overclocked to 166 MHz with proper thermal management and power supply design.
-
The EMIF10-COM01C2 is a generic interface that can be configured for either DDR3 or DDR4 memory through register settings and external component selection. Refer to the application note AN4841 for detailed configuration guidelines.
-
The recommended power supply voltage for the EMIF10-COM01C2 is 1.2V to 1.35V, with a tolerance of ±5%. Ensure that the power supply is stable and noise-free to ensure reliable operation.
-
To troubleshoot signal integrity issues, use a high-speed oscilloscope to measure signal quality, and check for impedance mismatches, crosstalk, and noise. Also, ensure that the PCB layout follows the recommended guidelines in the datasheet and application notes.
-
The EMIF10-COM01C2 is designed for DDR3 and DDR4 memory, but it may be possible to use it with other memory types with custom configuration and validation. However, this is not recommended and may void the warranty. Consult with STMicroelectronics support for guidance.