Part Details for EMIF10-COM01F2 by STMicroelectronics
Results Overview of EMIF10-COM01F2 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMIF10-COM01F2 Information
EMIF10-COM01F2 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for EMIF10-COM01F2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-12487-2-ND
|
DigiKey | FILTER RC(PI) 200 OHMS ESD SMD Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4210 | Buy Now |
US Tariff Estimator: EMIF10-COM01F2 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
EMIF10-COM01F2 Part Data Attributes
|
|
EMIF10-COM01F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF10-COM01F2
STMicroelectronics
Data Line Filter, 10 Function(s), 25 Pin(s), Plastic
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lead Free, Flip Chip Package-25 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Approvals | Iec | |
| Capacitance | 45 µF | |
| DC Resistance-Max | 220 Ω | |
| Filter Type | Data Line Filter | |
| Height | 0.65 Mm | |
| Length | 2.39 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 10 | |
| Number of Terminals | 25 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Material | Plastic | |
| Packing Method | Tape And Reel | |
| Width | 2.39 Mm |
EMIF10-COM01F2 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference.
-
The EMIF10-COM01F2 is a flexible memory interface that can be configured for various memory types, including DDR3, DDR4, and LPDDR3. The configuration is done through the device's registers, and the specific settings depend on the memory type and speed. Refer to the device's programming guide and the memory vendor's documentation for specific configuration details.
-
The maximum operating frequency of the EMIF10-COM01F2 is 1600 MT/s, but it can be limited by the specific memory module used and the system's signal integrity. It's essential to perform signal integrity analysis and simulation to ensure reliable operation at the desired frequency.
-
STMicroelectronics provides a troubleshooting guide in the application note AN5324, which covers common issues, such as signal integrity problems, memory initialization failures, and data corruption. Additionally, the device's built-in diagnostic features, such as the built-in self-test (BIST) and the error correction code (ECC), can help identify and debug issues.
-
The EMIF10-COM01F2 is designed to be compatible with various CPU architectures, including ARM, x86, and PowerPC. However, the specific compatibility depends on the CPU's memory interface and the system's design. It's essential to verify the compatibility with the CPU vendor's documentation and STMicroelectronics' support team.