Part Details for EMK107B7105MA8T by TAIYO YUDEN
Overview of EMK107B7105MA8T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK107B7105MA8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1175
|
Newark | Cap, Mlcc, 0603, 16V, X7R, 1 Uf 20 %, T&r |Taiyo Yuden EMK107B7105MA8T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0340 | Buy Now |
DISTI #
587-EMK107B7105MA8TTR-ND
|
DigiKey | CAP CER 1UF 16V X7R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0274 | Buy Now |
DISTI #
EMK107B7105MA8T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: EMK107B7105MA8T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0199 / $0.0224 | Buy Now |
DISTI #
963-EMK107B7105MA8T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-BASE168SB7105MT RPLCMT PN 16V 1uF X7R 0603 20% RoHS: Compliant | 9041 |
|
$0.0170 / $0.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0184 / $0.0233 | Buy Now |
DISTI #
EMK107B7105MA8T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-BASE168SB7105MT RPLCMT PN 16V 1uF X7R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0177 | Buy Now |
|
Ameya Holding Limited | 4000-Authorized Distributor |
|
RFQ |
Part Details for EMK107B7105MA8T
EMK107B7105MA8T CAD Models
EMK107B7105MA8T Part Data Attributes
|
EMK107B7105MA8T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107B7105MA8T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for EMK107B7105MA8T
This table gives cross-reference parts and alternative options found for EMK107B7105MA8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107B7105MA8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C105M4RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | EMK107B7105MA8T vs C0603C105M4RAL3325 |
223878615763 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | YAGEO Corporation | EMK107B7105MA8T vs 223878615763 |
0603B105M160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | EMK107B7105MA8T vs 0603B105M160S |
CM105X7R105M16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | EMK107B7105MA8T vs CM105X7R105M16AB |
GRM188R71C105ME15B | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Murata Manufacturing Co Ltd | EMK107B7105MA8T vs GRM188R71C105ME15B |
C0603C105M4RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | KEMET Corporation | EMK107B7105MA8T vs C0603C105M4RAC7411 |
CS1608X7R105M160NBB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samwha Electronics | EMK107B7105MA8T vs CS1608X7R105M160NBB |
C0603X105M4RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | EMK107B7105MA8T vs C0603X105M4RAC7082 |
C0603C105M4RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | EMK107B7105MA8T vs C0603C105M4RAC7082 |
GCM188R71C105MA64J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK107B7105MA8T vs GCM188R71C105MA64J |