There are no models available for this part yet.
Overview of EMK33F2J-2.048M by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8048MPY | Analog Devices | 3.1VIN to 32VIN Iso µModule D | |
LTM8048MPY#PBF | Analog Devices | 3.1VIN to 32VIN Iso µModule D |
CAD Models for EMK33F2J-2.048M by Ecliptek Corporation
Part Data Attributes for EMK33F2J-2.048M by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Part Package Code
|
SMD 2.5mm x 3.2mm
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD 2.5mm x 3.2mm
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POWER DOWN; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Manufacturer Series
|
EMK33
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
2.048 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for EMK33F2J-2.048M
This table gives cross-reference parts and alternative options found for EMK33F2J-2.048M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK33F2J-2.048M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK33C2J-2.048M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMK33F2J-2.048M vs EMK33C2J-2.048M |
EMK33F2J-2.048MTR | CRYSTAL OSCILLATOR, CLOCK, 2.048 MHz, CMOS OUTPUT | Ecliptek Corporation | EMK33F2J-2.048M vs EMK33F2J-2.048MTR |
EMK33C2J-2.048MTR | CRYSTAL OSCILLATOR, CLOCK, 2.048 MHz, CMOS OUTPUT | Ecliptek Corporation | EMK33F2J-2.048M vs EMK33C2J-2.048MTR |
Related Parts for EMK33F2J-2.048M
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors