Part Details for EMRA15L2H-10.000MTR by Ecliptek Corporation
Overview of EMRA15L2H-10.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMRA15L2H-10.000MTR
EMRA15L2H-10.000MTR CAD Models
EMRA15L2H-10.000MTR Part Data Attributes
|
EMRA15L2H-10.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMRA15L2H-10.000MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMRA15L2H-10.000MTR
This table gives cross-reference parts and alternative options found for EMRA15L2H-10.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMRA15L2H-10.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15Y2H-10.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15L2H-10.000MTR vs EMRA15Y2H-10.000M |
EMRA15C2H-10.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15L2H-10.000MTR vs EMRA15C2H-10.000M |
EMRA15G2H-10.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15L2H-10.000MTR vs EMRA15G2H-10.000M |
EMRA15U2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15L2H-10.000MTR vs EMRA15U2H-10.000MTR |
EMRA15C2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15L2H-10.000MTR vs EMRA15C2H-10.000MTR |
EMRA15G2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15L2H-10.000MTR vs EMRA15G2H-10.000MTR |
EMRA15Q2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15L2H-10.000MTR vs EMRA15Q2H-10.000MTR |
EMRA15Y2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15L2H-10.000MTR vs EMRA15Y2H-10.000MTR |