There are no models available for this part yet.
Overview of EMRA15P2H-8.000MTR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EMRA15P2H-8.000MTR by Ecliptek Corporation
Part Data Attributes for EMRA15P2H-8.000MTR by Ecliptek Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max
|
3 ns
|
Supply Voltage-Max
|
3.3 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for EMRA15P2H-8.000MTR
This table gives cross-reference parts and alternative options found for EMRA15P2H-8.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMRA15P2H-8.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15P2H-8.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15P2H-8.000MTR vs EMRA15P2H-8.000M |
DSC1001AI1-008.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | EMRA15P2H-8.000MTR vs DSC1001AI1-008.0000T |
EMRA15F2H-8.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15P2H-8.000MTR vs EMRA15F2H-8.000M |
EMRA15T2H-8.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15P2H-8.000MTR vs EMRA15T2H-8.000M |
EMRA15X2H-8.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15P2H-8.000MTR vs EMRA15X2H-8.000M |
DSC1001AC1-008.0000T | OSC MEMS 8.000MHZ CMOS SMD | Microchip Technology Inc | EMRA15P2H-8.000MTR vs DSC1001AC1-008.0000T |
EMRA15T2H-8.000MTR | CRYSTAL OSCILLATOR, CLOCK, 8 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15P2H-8.000MTR vs EMRA15T2H-8.000MTR |
EMRA15F2H-8.000MTR | CRYSTAL OSCILLATOR, CLOCK, 8 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15P2H-8.000MTR vs EMRA15F2H-8.000MTR |
EMRA15K2H-8.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15P2H-8.000MTR vs EMRA15K2H-8.000M |
EMRA15B2H-8.000MTR | CRYSTAL OSCILLATOR, CLOCK, 8 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15P2H-8.000MTR vs EMRA15B2H-8.000MTR |
Related Parts for EMRA15P2H-8.000MTR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors