Part Details for EMRA45C2H-7.3728M by Ecliptek Corporation
Overview of EMRA45C2H-7.3728M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMRA45C2H-7.3728M
EMRA45C2H-7.3728M CAD Models
EMRA45C2H-7.3728M Part Data Attributes
|
EMRA45C2H-7.3728M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMRA45C2H-7.3728M
Ecliptek Corporation
CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 2.0mm x 2.5mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 2.0mm x 2.5mm | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMRA45C2H-7.3728M
This table gives cross-reference parts and alternative options found for EMRA45C2H-7.3728M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMRA45C2H-7.3728M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DL2-007.3728 | CMOS Output Clock Oscillator | Microchip Technology Inc | EMRA45C2H-7.3728M vs DSC1001DL2-007.3728 |
DSC1001DL2-007.3728T | CMOS Output Clock Oscillator | Microchip Technology Inc | EMRA45C2H-7.3728M vs DSC1001DL2-007.3728T |
ASDMB-7.3728MHZ-XR-T | CMOS Output Clock Oscillator, | Abracon Corporation | EMRA45C2H-7.3728M vs ASDMB-7.3728MHZ-XR-T |
DSC1001DI2-007.0000T | OSC MEMS 7.000MHZ CMOS SMD | Microchip Technology Inc | EMRA45C2H-7.3728M vs DSC1001DI2-007.0000T |
EMRA45C2H-7.373M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA45C2H-7.3728M vs EMRA45C2H-7.373M |
EMRA45C2H-7.3728MTR | CRYSTAL OSCILLATOR, CLOCK, 7.3728 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA45C2H-7.3728M vs EMRA45C2H-7.3728MTR |
EMRA45C2H-7.373MTR | CRYSTAL OSCILLATOR, CLOCK, 7.373 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA45C2H-7.3728M vs EMRA45C2H-7.373MTR |