Part Details for EMV44T33-27.0-3.0/-10+60 by Euroquartz Ltd
Overview of EMV44T33-27.0-3.0/-10+60 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMV44T33-27.0-3.0/-10+60
EMV44T33-27.0-3.0/-10+60 CAD Models
EMV44T33-27.0-3.0/-10+60 Part Data Attributes:
|
EMV44T33-27.0-3.0/-10+60
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
EMV44T33-27.0-3.0/-10+60
Euroquartz Ltd
HCMOS Output Clock Oscillator, 27MHz Nom, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 3% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 11.4mm x 9.6mm x 4.7mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |