Part Details for EMVA630ADA4R7ME55G by United Chemi-Con Inc
Overview of EMVA630ADA4R7ME55G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA630ADA4R7ME55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4445
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf 63V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series Rohs Compliant: Yes |Chemi-Con EMVA630ADA4R7ME55G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
09P9278
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf 63V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVA630ADA4R7ME55G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 | Buy Now |
|
Future Electronics | MVA Series 63 V 4.7 uF Ø5x5mm Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0827 | Buy Now |
Part Details for EMVA630ADA4R7ME55G
EMVA630ADA4R7ME55G CAD Models
EMVA630ADA4R7ME55G Part Data Attributes:
|
EMVA630ADA4R7ME55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA630ADA4R7ME55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, 2321
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 20 mA | |
Series | MVA | |
Size Code | 2321 | |
Width | 5.3 mm |